Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-487526-0

Conn Housing RCP 11 POS 2.54mmCrimp STCable MountCarton
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487526-0.

TE Connectivity

Datasheet17 pages14 years ago
Datasheet7 pages15 years ago
Instruction Sheet2 pages28 years ago

Factory Futures

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.40%

CAD Models

Download TE Connectivity 1-487526-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2027-01-12
LTD Date2027-04-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-487378-0
Ffc/Fpc Connector, 11 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Black Insulator, Receptacle
TE Connectivity487526-7
-65℃~+105℃ 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487526-9
Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
TE Connectivity487378-8
Ffc/Fpc Connector, Plug, 9Pos, 1Row; Gen |Te Connectivity Amp 487378-8
TE Connectivity487223-1
Fpc Conn, Plug, 10Pos, 2Row, 2.54Mm; |Te Connectivity Amp 487223-1
TE Connectivity3-88179-4
Ffc/Fpc Connector, 12 Contact(S), 2 Row(; |Te Connectivity Amp 3-88179-4

Descriptions

Descriptions of TE Connectivity 1-487526-0 provided by its distributors.

Conn Housing RCP 11 POS 2.54mmCrimp STCable MountCarton
Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
CONN FFC RCPT HSG 11POS 2.54MM
FFC & FPC Connectors RCPT 11P .100 W/LTCH
2.54mm FFC Connectors Receptacle Housing

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty