Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9411

SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9411.

IHS

Datasheet1 page12 years ago

Sager Electronics

element14

Molex

Master Electronics

Inventory History

3 month trend:
+7.98%

CAD Models

Download Molex 50-57-9411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
SL Crimp Housing, Single Row, Version C, Front Ribs, 11 Circuits, Black
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity1375820-9
Connector Housing, Rcpt, 9Pos, 2.54Mm; |Te Connectivity Amp 1375820-9
TE Connectivity / AMP1-1969590-1
Latch Lock,Plug 1 11pin Male Pin Crimping white snap-in mounting,snap fit,panel mount
TE Connectivity1-1969591-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 50-57-9411 provided by its distributors.

SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Conn Housing F 11 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, CyClone, SL
Connector Housing Receptacle 11 Position 2.54mm Straight Bag
Conn Housing RCP 11 POS 2.54mm Crimp ST Panel Mount Bag
Avnet Japan
Molex Connector housing, 11road, 2.54mmPitch, 1line
SL SERIES 2.54MM PITCH 11 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70066
CONN HOUSING, RCPT, 11POS, 2.54MM, BLACK;
Headers & Wire Housings SL 2.54MM CRMP HSG 1X11 VERS G
SL Housing, Receptacle, 11 Poles, 1 Rows, 2.54mm Pitch
SL Crp Hsg G SR Pos Ltch 11Ckt Opt G
CONN HOUSING, RCPT, 11POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:SL 70066 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579411
  • 050579411
  • 50579411
  • 70066-0185