Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-487378-1

Ffc/Fpc Connector, Plug, 12Pos, 1Row; Ge |Te Connectivity Amp 1-487378-1
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487378-1.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.87%

CAD Models

Download TE Connectivity 1-487378-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487526-9
Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
TE Connectivity487378-9
-65℃~+105℃ 2.54mm Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity1-487769-1
2.54mm 1x12P 12 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity487378-8
Ffc/Fpc Connector, Plug, 9Pos, 1Row; Gen |Te Connectivity Amp 487378-8
Amphenol Communications Solutions67013-012LF
Conn Housing F 12 POS 2.54mmCrimp STCable Mount Blue BERG DUFLEX™
Amphenol Communications Solutions65801-009LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch.

Descriptions

Descriptions of TE Connectivity 1-487378-1 provided by its distributors.

Ffc/Fpc Connector, Plug, 12Pos, 1Row; Ge |Te Connectivity Amp 1-487378-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package
Free Hanging 12 Position Single Row Slimline Housing for Female Contacts
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Black Insulator, Receptacle
SOLIS SP SPD22-16COM22-18MIL1536 | TE Connectivity 1-487378-1
AMPMODU .050 Board-to-Board Connectors FLEX FILM HSG RECPT
CONN FFC RCPT HSG 12POS 2.54MM
2.54mm FFC Connectors Receptacle Housing
012 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1-487378-1 | Internal Number: 1-487378-1 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1487378-1
  • 14873781