TE Connectivity 0460-202-16141

Circular Connector Contact, Machined, DT, Pin, Crimp, 16 AWG, 20 AWG, Deutsch's DT Series
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-202-16141.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0460-202-16141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.786
Stock
6,082,301
1,601,097
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
-
-
Mount
-
-
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
-
Straight
Contact Plating
Nickel
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
EatonRM24M9K
Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG Bulk
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of TE Connectivity 0460-202-16141 provided by its distributors.

Circular Connector Contact, Machined, DT, Pin, Crimp, 16 AWG, 20 AWG, Deutsch's DT Series
CONTACT, PIN, 16AWG TO 20AWG, CRIMP; Product Range: DT Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 20AWG; For Use With: Deutsch's DT Series; Contact Plating: Nickel
Contact Plating = Nickel / Gender = Plug / Series = DT / Body Orientation = Straight / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 20 / Current Rating A = 13 / Wire Size mm2 Max. mm² = 5 / Wire Size mm2 Min. mm² = 1.5 / Packaging = Bulk
Crimp Contact, Pin, 20-16Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:16Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Níquel; Rango De Producto:Serie 460 |Deutsch Te Connectivity 0460-202-16141
PIN, SOLID, SIZE 16, 16-20AWG, NI Terminal Type: Pin Wire Size: 16 – 20 AWG Wire Size: .5 – 1.5 mm² Interface Plating: Nickel (Ni) Sealable: No Pin 16 – 20 AWG .5 – 1.5 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0460-202-16141 | Internal Number: 0460-202-16141 | Alias Number: ZPF000000000121709 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0460-202-16141.