Amphenol M39029/58-360

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
$ 0.485
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M39029/58-360.

IHS

Datasheet22 pages7 years ago
Datasheet28 pages17 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.31%

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK

Descriptions

Descriptions of Amphenol M39029/58-360 provided by its distributors.

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
CONTACT PIN, SIZE 22D, MALE, CRIMP TERMINAL, GOLD PLATED, MIL-C-39029 SERIES
Male, Pin Contact, Size 22D, Machined, Gold, 5A, 28 ... 22AWG
Military MIL-C-39029 ROHS3Compliant 2006 MIL-DTL-38999 Pin Contact 28AWG 125C 5A 50.0muin 1.27mum
General Conn Accessory, Contact, Copper Alloy
Contact PIN 22D Size Crimp ST Cable Mount
JT Series Accessories PIN 22D GA
Circular Crimp Contact AWG28-22
PIN CONTACT, SZ 22/22D CNP058360
Circular Contact, Pin, 28-22Awg, Crimp; Product Range:Mil-Dtl-38999 Series I, Iii; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Aerospace M39029/58-360.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-58-360
  • M39029/58-360.
  • M39029/58360
  • M3902958360