Amphenol Aerospace M39029/58-364

Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/58-364.

IHS

Datasheet22 pages7 years ago
Datasheet6 pages0 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.05%

Supply Chain

Introduction Date1984-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts, Male Crimp Contact, AWG 20, Gold Plating | Souriau-Sunbank by Eaton RM20M13K
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon330-8672-000
Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK

Descriptions

Descriptions of Amphenol Aerospace M39029/58-364 provided by its distributors.

Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
GOLD, PIN CONTACT, SIZE 16, CRIMP TERMINATION, CIRCULAR MIL SPEC, M39029 SERIES
Pin contact, size 16 Contact material: Au Gender of contacts: Male Series: MIL-DTL-38999 series 3
Military MIL-C-39029 ROHS3Compliant 2000 MIL-DTL-38999 Pin Contact 20AWG 125C 13A 50.0muin 1.27mum
Connector Accessory, Contact, Copper Alloy
Contacts PIN Male,Size:16,Crimp,Machined
MIL-C-38999 PIN 16 SIZE 16AWG CONTACT
AMPHENOL 38999 I II III CON 16 PIN
CONN CONTACT PIN 16-20AWG SZ 16
CONTACTS PIN SIZE 16 AWG 16-20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-58-364
  • M39029/58-364.
  • M39029/58364
  • M3902958364