Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RM20M12K

Circular Contact, Pin, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RM20M12K
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RM20M12K.

IHS

Datasheet8 pages12 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.06%

Supply Chain

Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 22→ 20 awgwire_gauge
Souriau Circular Connector Pin VGE1 Series Male Crimp 16-20 AWG Size 16
Amphenol AerospaceM39029/58-364
Amphenol Circular connector pins M39029series, Male plug, Crimp connection, Pin size16
Amphenol Circular Connector Pin M39029 Series, Male, Crimp Wire, Pin Size 20
Amphenol AerospaceM39029/4-110
Amphenol Limited Aviation Plug aviation connector 26482series, electric wire, 7.5A, 600 V AC

Descriptions

Descriptions of Eaton RM20M12K provided by its distributors.

Circular Contact, Pin, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RM20M12K
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Souriau Circular connector pins TRIM TRIO RMseries, Male plug, Crimp connection, Pin size16, 22 → 20 AWGwire_gauge
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Bulk
Male machined crimp contact, size #16, Gold plating
Souriau SCT
CIRCULAR CONTACT, PIN, 22-20 AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: TRIM TRIO Connectors; Contact Pl
TrimTrio Con 16 PIN Crimp20AWG
Crimp pin blue 0.32...0.52 mm²

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3652038
  • RM 20M12K
  • RM20M-12-K
  • RM20M-12K