TE Connectivity / Schrack 8-1393230-4

Electromechanical Relay SPDT 20A 60VDC 6.54KOhm Through Hole
$ 3.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Schrack 8-1393230-4.

IHS

Datasheet2 pages18 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE ConnectivityRP818615
General Purpose Relays SPDT 12A 250VAC POWER PCB RELAY
Electromechanical Relay SPDT 12A 48VDC 5.358KOhm Through Hole
Electromechanical Relay SPST-NO 12A 48VDC 5.358KOhm Through Hole
Omron G2RL-1-DC48 Power PCB Relay SPDT 48VDC 16A Low Profile
TE ConnectivityRT114615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityPT22AS15B
Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket
Electromechanical Relay SPDT 16A 60VDC Through Hole
Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-14-E-DC48
TE Connectivity / P&BT7NS5D1-48
Electromechanical Relay SPDT 10A 48VDC 6.4KOhm Through Hole
Phoenix Contact2961273
Relay; E-Mech; Power; SPDT; Cur-Rtg 8A; Ctrl-V 60VDC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin
Phoenix Contact2961325
Relay, 1 Form C (NO/NC), 60 V (DC), 7340 Ω, 50 A, 250 V (DC), 250 V (AC), monostable, 2961325

Descriptions

Descriptions of TE Connectivity / Schrack 8-1393230-4 provided by its distributors.

Electromechanical Relay SPDT 20A 60VDC 6.54KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.088A (Coil), 60VDC (Coil), 500mW (Coil), 12A (Contact), DC Input, AC/DC Output, Socket Mount
RELAY GEN PURPOSE SPDT 12A 60V
Cross Referenced to TE CNTY AMP - Part AMP8-1393230-4
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / Schrack has several brands around the world that distributors may use as alternate names. TE Connectivity / Schrack may also be known as the following names:

  • TYCO / SCHRACK
  • SCHRACK - TE CONNECTIVITY
  • TYCO ELECTRONICS / SCHRACK
  • TE Connectivity / Schrack Brand
  • TE Schrack
  • SCHRACK/TYCO EL
  • Schrack
  • TE Connectivity / Schrack Asia
  • SCHRACK (TYCO ELECTRONICS)
  • TE Connectivity (Tyco Electronics) / SCHRACK
  • Schrack Relays/TE Connectivity
  • TYCO/SCHRACK(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP410060