TE Connectivity RT114615

Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT114615.

IHS

Datasheet5 pages3 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-8.41%

CAD Models

Download TE Connectivity RT114615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRTB14615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity / AMP6-1393239-0
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~70C 8.1kOhm 12A
TE ConnectivityRP418012
Electromechanical Relay 12VDC 270Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
Power Relay 115VAC 15A SPDT(43x20.6x41.75)mm Top Mount
TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole
Weidmuller8693390000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
Omron Power relay, G2R-1series, 120V ac_coil_voltage, switching current5A, SPDT
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
Relay General Purpose Power; 10A; SPDT; 120V AC Coil

Descriptions

Descriptions of TE Connectivity RT114615 provided by its distributors.

Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount
General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Class F Active IP54 RoHS Compliant Power Relay 8ms -40C 760mW 8.1kOhms
Relay, 1 Form C (NO/NC), 115 V (AC), 8.1 kΩ, 12 A, 400 V (AC), monostable, 1-1393239-8
General Purpose Relays SPDT 12A 115VAC GEN PURPOSE RELAY
TE Connectivity Tyco Electronics Power relay, RT1series, 115V dc_coil_voltage, switching current12A, SPDT
Power Relay, Spdt, 115Vac, 12A, Tht; Contact Configuration:spdt; Coil Voltage:115Vac; Contact Current:12A; Product Range:rt1 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes
RT114615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT114615 | Internal Number: 1-1393239-8 | TE Connectivity | SCHRACK
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Width mm = 12.7 / Coil Voltage - AC V = 115 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = AC / Coil Resistance kOhm = 8.1
POWER RELAY, SPDT, 115VAC, 12A, THT; Contact Configuration: SPDT; Coil Voltage: 115VAC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 8.1kohm; SVHC: No SVHC (15-Jan-2019); AC Coil Power: 0.76VA; Approval Bodies: BEAB, CSA, KEMA-KEUR, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, UL, VDE; Coil Voltage VAC Nom: 115V; Coil Voltage VDC Nom: 115V; Contact Current Max: 12A; Contact Voltage AC Nom: 250V; Current Rating: 12A; Dielectric Voltage Coil to Contact: 5000V; Dielectric Voltage Contact to Contact: 1000V; External Depth: 12.7mm; External Height: 15.7mm; External Length / Height: 15.7mm; External Width: 29mm; Lead Spacing: 3.5mm; No. of Pins: 5Pins; Nom Operating Power: 0.76VA; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 7ms; Relay Type: Power; Release Time: 3ms; Row Pitch: 7.5mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393239-8
  • 113932398
  • RT 114615
  • RT114615.