Phoenix Contact 2961325

Relay, 1 Form C (no/nc), 60 V (DC), 7340 Ω, 50 A, 250 V (DC), 250 V (AC), Monostable, 2961325
$ 9.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2961325.

IHS

Datasheet6 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+143%

CAD Models

Download Phoenix Contact 2961325 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-14-E-DC48
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT
Weidmuller8693380000
Electromechanical Relay 48VDC 5.52KOhm 16A SPDT(15.7x12.7x29)mm Plug-In Relay
Weidmuller8869820000
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 400mW (Coil), DC Input, AC Output
Weidmuller8870110000
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 400mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Phoenix Contact 2961325 provided by its distributors.

Relay, 1 Form C (NO/NC), 60 V (DC), 7340 Ω, 50 A, 250 V (DC), 250 V (AC), monostable, 2961325
Pluggable mini relays; w/power contact for higcontinuous current; 1 PDT; 60VDC
Plug-in miniature power relay, with power contact for high continuous currents, 1 changeover contact, 60 V DC
RELAY GEN PURPOSE SPDT 16A 60V
Phoenix Contact Afzonderlijke relais REL-MR- 60DC/21HC - 2961325
General Purpose Relays REL-MR-60DC/21 HC 60VDC 1 PDT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG