Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT22AS15B

Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket

$ 6.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT22AS15B.

IHS

Datasheet3 pages18 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2012-09-27
LTD Date2012-12-30

Related Parts

Weidmuller8689800000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Omron Omron Power relay, LY2series, 110/120V ac_coil_voltage, switching current10A, DPDT
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact |Omron Industrial Automation LY2-0-AC110/120
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
RELAY, POWER, DPDT, 10A, 110-120VAC, TOP BRACKET MOUNT, BLADE TERMINALS

Descriptions

Descriptions of TE Connectivity PT22AS15B provided by its distributors.

Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 115VAC, 12A, PLUG IN;
PTH Series General Purpose Miniature Relay 2-Form C (DPDT) 115 VAC 4845 Ohm 750 mW Silver Nickel Contact Plug-In Terminals
RELAY, MINIATURE, 115 VAC, PLUG-IN, DPDT, LED
RELAY MINI DPDT 12A 115VAC W/LED
Pt22As15B |Potter&brumfield Te Connectivity PT22AS15B
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty