TE Connectivity / Raychem SBP190319WE2.5

Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 48.3x81mm
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SBP190319WE2.5.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+297%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Marker Self-Laminating 50.8 x 57.2mm Vinyl Film White Roll
ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
Panduit S200X400VATY Thermal Transfer Self-Laminating Label, 2"x4", Vinyl, White, 1000 Labels
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
TE Connectivity / RaychemSB080150WE10
Label; Thermal Transfer; 0.800 in.; 1.500 in.; 10000

Descriptions

Descriptions of TE Connectivity / Raychem SBP190319WE2.5 provided by its distributors.

Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 48.3x81mm
Wire Labels&markers Trans Vinyl Label |Raychem Te Connectivity CN9930-000
Cross Referenced to TE CNTY RAYCHEM - Part RYCCN9930-000
Self Laminating Wire andCable Marker
Cable Accessories Label Vinyl White Spool
Avnet Japan
WIRE & CABLE MARKER, 48.3MM X 81MM, WHT; Marker Type: Thermal Transfer; Legend: Blank (No Legend); Marker Material: Vinyl Film; Legend Colour: -; Marker Colour: White; Product Range: SBP Series; SVHC: No SVHC (27-Jun-2018)
SBP190319WE2.5 Label Type: Wire & Cable Identification Label Style: Self-Laminating Label Adhesive Type: Permanent Acrylic Agency/Standard: UL Product Width: 48.3 mm Wire & Cable Identification Self-Laminating Permanent Acrylic UL | Self Laminating Vinyl Labels & Sbp | Part Number: SBP190319WE2.5 | Internal Number: CN9930-000 | Alias Number: 6-1200607-2 | 48.3 mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN9930-000