Descriptions of Panduit S200X225VATY provided by its distributors.
Cable Marker Self-Laminating 50.8 x 57.2mm Vinyl Film White Roll
Panduit S200X225VATY Thermal Transfer Self-Laminating Label, 2"x2.25', Vinyl, White, 1000 Labels
Wire Labels & Markers SELF-LAM THERMAL TRANSFER
Panduit White Vinyl For 8-4 AWG Wires, 2 in x 2.25 in 1K/RL
Panduit Sales Corp TtSelflamlbl2inWx225inL75inHWhPk1000
Cable Markers Printable Adhesive Vinyl White
PRINTER TAPE, CARTRIDGE / CASSETTE, WHITE, VINYL
Panduit WHITE PRINT-ON AREA, VINYL LABEL.
Tt,Selflamlbl,2" x 2.25",.75"h,Wh,PK1000
ThermTrans, Self-Lam Label, Vinyl, 2.00
LABEL SELF LAMINATNG 2X2.25" WHT
电线标签, 乙烯基, 50.8MM X 57.2MM, 白色;
WIRE MARKER, VINYL, 50.8MM X 57.2MM, WHT; Marker Type:Self Laminating; Legend:-; Marker Dimensions:50.8mm x 57.2mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Panduit S200X225VATY Thermal transfer self-laminating label, 2.00" W x 2.25" L, Cat. 6 FTP / Cat. 6a (10 Gig) UTP / Cat. 6e (10 Gig) FTP / 8 - 4 AWG, white print-on area, vinyl, white, 2 labels/row, 1000 pc. package quantity. ThermTrans, Self-Lam Label, Vinyl, 2.00"