Panduit S200X400VATY

Panduit S200X400VATY Thermal Transfer Self-Laminating Label, 2"x4", Vinyl, White, 1000 Labels
$ 130.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S200X400VATY.

Master Electronics

Datasheet1 page19 years ago
Datasheet1 page0 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+2.01%

Supply Chain

Introduction Date2019-02-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cable Marker Self-Laminating 50.8 x 57.2mm Vinyl Film White Roll
Cable Marker Self-Laminating 50.8 x 165.1mm Vinyl Film White Roll
TE Connectivity / RaychemSBP190319WE2.5
Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 48.3x81mm
ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP100375WE2.5
95.3 x 25.4 mm Vinyl Clear White Printable Area Thermal Transfer Label

Descriptions

Descriptions of Panduit S200X400VATY provided by its distributors.

Panduit S200X400VATY Thermal Transfer Self-Laminating Label, 2"x4", Vinyl, White, 1000 Labels
LABEL, 101.6MM X 50.8MM, WHT, VINYL; Label Type:Self Laminating; Label Height:50.8mm; Label Width:101.6mm; Label Diameter:-; Label Material:Vinyl; Label Colour:White; Pack Quantity:1000; Product Range:- RoHS Compliant: Yes
The S200X400VATY Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0 (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0 wide and 4.0 long (50.8

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN