Panduit S100X400VA1Y

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
$ 0.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X400VA1Y.

Master Electronics

Datasheet36 pages9 years ago
Datasheet1 page12 years ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.37%

Related Parts

TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
PanduitTTSL-2
Label Wire Marker 1.00 x 0.50 in. Printable Area
Cable Marker Self-Laminating 25.4 x 165.1mm Vinyl Film White Roll
PanduitTTSL-6
THERMAL TRANSFER SELF-LAMINATING LABEL, 1.00" W X 3.94" H, VINYL, CLEAR/WHITE

Descriptions

Descriptions of Panduit S100X400VA1Y provided by its distributors.

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
Wire Marker, Vinyl, 25.4 X 101.6Mm, Wht; Marker Type:Self Laminating; Legend:-; Marker Dimensions:25.4Mm X 101.6Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Panduit S100X400VA1Y
LABEL, SELF-LAM, 25.4X101.6MM, PK1000; Marker Type: -; Legend: -; Marker Dimensions: -; Marker Material: -; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Label; Cable Diame
The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0 (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0 wide and 4.0 long (25.4 x 101.6 mm) with a
The S100X400VA1Y Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S100X400VA1Y.