TE Connectivity / Raychem SBP100143WE5

LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SBP100143WE5.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+121%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitTTSL-2
Label Wire Marker 1.00 x 0.50 in. Printable Area
PanduitTTSL1VC3-5
Wire Marker Products .5 X 1.437 THERMAL TRANS
Wire Labels & Markers ThermTrans, Non-laminated Label, Vinyl Cloth, .50 W x .75 H, White
PanduitTTSL-247
ThermTrans, Self-Lam Lbl, Vinyl, .80"Wx.9375"H, .3, TTSL-247, PK 2500
PanduitTTSL8VC3-5
Wire Marker Products .50 X .75CLEAR WRITE-ON
PanduitPDL-37
Dot Matrix, Comp Label, Vinyl Cloth, .75 Rohs Compliant: Yes |Panduit PDL-37

Descriptions

Descriptions of TE Connectivity / Raychem SBP100143WE5 provided by its distributors.

LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Cable Marker Self Laminating Thermal Transfer Vinyl Clear Roll
Wire Markers - Adhesive Rohs Compliant: Yes |Te Connectivity SBP100143WE5
SBP SELF LAMINATING LABELS 25.4MM X 36.5MM WHITE VINYL
LABEL, THERMAL TRANSFER, SELF-LAMINATING, VINYLL,1.0 X 1.43 IN,
Cable Markers Printable Adhesive Vinyl Film White Roll
Wire Identification TRANS VINYL LABEL PRICE PER LABEL
WIRE MARKER - PRINTABLE - THERMA
CM9614-000, TE Connectivity / Raychem Brand
SBP100143WE5 Label Type: Wire & Cable Identification Label Style: Self-Laminating Label Adhesive Type: Permanent Acrylic Agency/Standard: UL Product Width: 25.4 mm Wire & Cable Identification Self-Laminating Permanent Acrylic UL | Self Laminating Vinyl Labels & Sbp | Part Number: SBP100143WE5 | Internal Number: CM9614-000 | Alias Number: 5-1899545-9 | 25.4 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM9614-000