TE Connectivity / Raychem RNF-100-3/64-0-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-3/64-0-STK.

JRH Electronics

Datasheet2 pages12 years ago

Electro Sonic

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-26.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-1/4-0-STK
Heat Shrink Tubing, Flexible Flame Retardant, 2:1, 0.251 ", 6.4 mm, Black, 4 ft, 1.2 m"
TE Connectivity5052892055
Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Stick
TE Connectivity / RaychemRNF-100-1/8-0-STK
Heat-shrink tubing [TE Connectivity] RNF-100-1/8-0-STK Heat-shrink tubing
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-3/64-0-STK provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Cable Accessories Heat Shrink Tubing Polyolefin Black Stick
Flexible Flame-Retardant General Purpose Polyolefin Tubing 2:1 3/64-Inch Black
Heat-Shrink Tubing Shrinkage temperature range: +121...+300 °C Temperature range: -55 ... 135 °C Manufacturer Article n°: RNF-100-3/64-0-STK Colour: Black Material: Polyolefine (PEX) Shrink ratio: 2:1
HEATSHRINK, 1.2MM, BLACK, 1.2M; Series:RNF-100; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:1.2mm; I.D. Max Recovered:0.6mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, CSA, MIL-DTL-23053/5 Class 1&2; Body Material:PO (Polyolefin); Cable Diameter Max:1.2mm; Cable Diameter Min:0.6mm; Colour:Black; Fully Shrunk Diameter:0.6mm; Internal Diameter:1.2mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:95°C; Shrink Type:Heat; Standard:VG95353 Part 5B and DEF-STAN 59-97 Type 2B; Unshrunk Diameter:1.2mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5052842031