Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire F2213/64 BK103

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio

$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/64 BK103.

Farnell

Datasheet4 pages10 years ago
Datasheet2 pages17 years ago

Electro Sonic

Amar Radio Corporation

Herman ProAV

element14

Inventory History

3 month trend:
-26.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-3/64-BK-STK
Heat Shrink Tubing; RNF-100-3/64-BK-STK; TE CONNECTIVITY; Yes; Compliant; Black; Polyolefin
TE Connectivity / RaychemSCL-1/8-0-STK
HEAT SHRINK TUBING 4.8/1.5mm,T=1.09mm, black encapsulant-lined polyolefin, packg=30m
TE Connectivity / RaychemCRN-1/8-0-STK
TE Connectivity Polyolefin heat shrink tubing, CRNseries, 3.2mmdiameter, 1.2mlong, Black, 2:1
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
Thin-Wall Multi-Purpose Heat Shrink Tubing, 19.05mm Inside Diameter (As Supplied), Black, 1.22m Length
Thin-Wall Multi-Purpose Heat Shrink Tubing, 4.75mm Inside Diameter (As Supplied), Black, 1.22m Length

Descriptions

Descriptions of Alpha Wire F2213/64 BK103 provided by its distributors.

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT® Bag
Heat-Shrink Tubing Polyolefin, 0.6 ... 1.2mm, Black, 1.22m
HEAT SHRINK TUBE, POLYOLEFIN, 1.17 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing Black Polyolefin Non-Lined 4.00 ft
Alpha Wire Cross-linked polyolefin heat shrink tubing, FIT-221series, 1.1mmdiameter, 1.2mlong, Black, 2:1
Heat Shrink Tubing; Tubing Size Diameter:0.047"j; Shrink Ratio:2:1; Shrink Temperature:121 C; Wall Thickness Recovered Nominal:0.016"n; Inner Diameter Max Recovered:0.023"e; Material:Irradiated Polyolefin; Approval Bodies:UL, CSA RoHS Compliant: Yes
HEATSHRINK, 2:1, BLK, 1.17MM, PK25; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.046"; I.D. Supplied - Metric:1.17mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:4ft; Length - Metric:1.22m; I.D. Recovered Max - Imperial:0.022"; I.D. Recovered Max - Metric:0.58mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:FIT221; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:1.17mm; Cable Diameter Min:0.58mm; Colour:Black; I.D. Max Recovered:0.58mm; I.D. Supplied:1.17mm; Internal Diameter:1.17mm; Length, Imperial:4ft; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:0.41mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/64 BK103.
  • F2213/64-BK103
  • F2213/64BK103
  • F221364BK103
  • FIT-221-3/64 BK103
  • FIT-221-3/64-BK103
  • FIT-221-3/64BK103
  • FIT221-3/64 BK 103
  • FIT2213/64 BK103
  • FIT2213/64-BK-103
  • FIT2213/64BK103