TE Connectivity / Raychem RNF-100-1/4-0-STK

Heat Shrink Tubing, Flexible Flame Retardant, 2: 1, 0.251 ", 6.4 mm, Black, 4 ft, 1.2 m"
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-1/4-0-STK.

IHS

Datasheet4 pages1 year ago

Newark

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-20.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemSCL-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Box
TE Connectivity / RaychemDWP-125-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemTAT-125-1/4-0-STK
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, THIN WALL, BLK POLYOLEFIN
Alpha WireF2213/16 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-3/64-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-1/4-0-STK provided by its distributors.

Heat Shrink Tubing, Flexible Flame Retardant, 2:1, 0.251 ", 6.4 mm, Black, 4 ft, 1.2 m"
Heat Shrink Tubing And Sleeves Rnf-100-1/4-0-Stk |Te Connectivity Raychem 5053092090
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEATSHRINK, 6.4MM, BLACK, 1.2M; Series:RNF-100; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:6.4mm; I.D. Max Recovered:3.2mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, CSA, MIL-DTL-23053/5 Class 1&2; Body Material:PO (Polyolefin); Cable Diameter Max:6.4mm; Cable Diameter Min:3.2mm; Colour:Black; Fully Shrunk Diameter:3.2mm; Internal Diameter:6.4mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:95°C; Shrink Type:Heat; Standard:VG95353 Part 5B and DEF-STAN 59-97 Type 2B; Unshrunk Diameter:6.4mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5053092090
  • RNF-100 1/4-0-STK