TE Connectivity / Raychem RNF-100-1/8-0-STK

Heat-shrink tubing [TE Connectivity] RNF-100-1/8-0-STK Heat-shrink tubing
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-1/8-0-STK.

IHS

Datasheet4 pages1 year ago

Burklin Elektronik

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemSCL-1/8-0-STK
HEAT SHRINK TUBING 4.8/1.5mm,T=1.09mm, black encapsulant-lined polyolefin, packg=30m
TE Connectivity / RaychemDWP-125-1/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
TE Connectivity / RaychemTAT-125-1/8-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/8 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemRNF-100-3/64-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemRNF-100-3/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-1/8-0-STK provided by its distributors.

Heat-shrink tubing [TE Connectivity] RNF-100-1/8-0-STK Heat-shrink tubing
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Cable Accessories Heat Shrink Tubing Polyolefin Black Stick
HEAT-SHRINK TUBING, 3.2MM ID, BLK, 1.2M; Body Material:Polyolefin; Shrink Ratio:2:1; Internal Diameter:3.2mm; I.D. Supplied:3.2mm; I.D. Max Recovered:1.6mm; Wall Thickness Recovered:0.5mm; Color:Black ;RoHS Compliant: Yes
HEATSHRINK, 3.2MM, BLACK, 1.2M; Series:RNF-100; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:3.2mm; I.D. Max Recovered:1.6mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, CSA, MIL-DTL-23053/5 Class 1&2; Body Material:PO (Polyolefin); Cable Diameter Max:3.2mm; Cable Diameter Min:1.6mm; Colour:Black; Fully Shrunk Diameter:1.6mm; Internal Diameter:3.2mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:95°C; Shrink Type:Heat; Standard:VG95353 Part 5B and DEF-STAN 59-97 Type 2B; Unshrunk Diameter:3.2mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5052992082