Alpha Wire F2211/2 BK105

Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
$ 2.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/2 BK105.

Electro Sonic

Datasheet36 pages22 years ago

Newark

Herman ProAV

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTAT-125-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/2 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemRNF-100-1/2-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemCRN-1/2-0-STK
Tyco Polyolefin heat shrink tubing, CRNseries, 12.7mmdiameter, 1.2mlong, Black, 2:1
Alpha WireF2213/8 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Alpha Wire F2211/2 BK105 provided by its distributors.

Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat-Shrink Tubing Polyolefin, 6.35 ... 12.7mm, Black, 1.22m
Heat Shrink Tubing ST Cross Linked Polyolefin Black FIT®
Heat Shrink Tubing Black Polyolefin Non-Lined 4.00 ft
FIT-221 General-Purpose Heat-Shrink Tubing; Shrink Ratio:2:1; Color:Black; Total Length - Imperial:20ft; Leaded Process Compatible:Yes; Approval Bodies:UL, CSA; Approval Categories:UL Std. 224; CSA Std. 198 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/2-BK105
  • F2211/2BK105
  • FIT-221-1/2 BK105
  • FIT-221-1/2-BK105
  • FIT-221-1/2BK105