TE Connectivity / Raychem D-436-0128

Connector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-436-0128.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity / Raychem D-436-0128 provided by its distributors.

Connector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box
TERMINAL, PARALLEL SPLICE, 20AWG, RED; Product Range:Miniseal Series; Wire Size AWG Min:26AWG; Max:20AWG; Conductor Area CSA:0.75mm²;
D-436-0128 Splice Product Type: Splice Wire Size: 26 – 20 AWG Wire Size: .15 – .75 mm² Sealable: Yes Splice Features: Splice Kit Splice 26 – 20 AWG .15 – .75 mm² | Electrical Wire Splice | Part Number: 650110-000 | Internal Number: 650110-000 | Alias Number: 5-1195132-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650110-000
  • 650110000
  • D-436-0128.