TE Connectivity / Raychem D-436-0110

Solder Sleeves & Shield Tubing H/S-BUTT RED
$ 8.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-436-0110.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
-8.33%

Supply Chain

Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitBSN22-C
Panduit BSN22-C Pan-Term Butt Splice, Insulated, Nylon, 26-22 AWG, Yellow, 100Pcs
PanduitBSV18X-LY
Butt Splice Terminal 18-22AWGCopper Red 16.16mm Tin PAN-TERM® Bottle
22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement
Scotchlok Male Disconnect, Fully Nylon Insulated Butted Seam, 2218 AWG | 3M MNU18-187DMIK
Conn.;Crimp Terminal.;Male Tab;22-18AWG;Nylon Fully Insulated;Highland
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG

Descriptions

Descriptions of TE Connectivity / Raychem D-436-0110 provided by its distributors.

Solder Sleeves & Shield Tubing H/S-BUTT RED
CONN SPLICE BUTT 20-26AWG RED
D-436-0110 NAVAIR CERTIFIED
SPLICE TERMINAL
Wiring Accessories
Splice 28mm Length
TERMINAL, BUTT SPLICE, CRIMP, RED; Conne; TERMINAL, BUTT SPLICE, CRIMP, RED; Connector Type:Butt Splice; Insulator Color:Red; Termination Method:Crimp; Wire Size (AWG):26-20; Contact Material:Copper; Contact Plating:Tin; Insulator Material:PVDF; Connector Type:Butt Splice

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-436-0110.