Panduit BSV18X-LY

Butt Splice Terminal 18-22AWGCopper Red 16.16mm Tin PAN-TERM® Bottle
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSV18X-LY.

IHS

Datasheet1 page14 years ago

Master Electronics

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.88%

Supply Chain

Country of OriginMX
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
PanduitBSN22-M
Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Box
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)

Descriptions

Descriptions of Panduit BSV18X-LY provided by its distributors.

Butt Splice Terminal 18-22AWGCopper Red 16.16mm Tin PAN-TERM® Bottle
Panduit BSV18X-LY Pan-Term Butt Splice, Insulated, Vinyl, 22-18 AWG, Red, 50Pcs
Butt Splice Wire Connector, 18 AWG Max, Red, Vinyl Insulation, 600 V, 50 PK
Butt-Splice 22 - 18 AWG 1.03in. L Red Vinyl 221 deg F 50 Pack
Pan-Term Insulated Terminals BUTT SPLICE 22-18 VINYL INS
BUTT SPLICE 22 - 18 AWG VINYL INSULATED, PAN-TERM BSV SERIES
Panduit Sales Corp Butt SpliceVinyl Insul22û18AwgPk50
Expanded wire entry designed to accommodate wire with a larger insulation thickness. Designed to splice two solid or stranded wires together to repair or lengthen wires. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSV18X-LY.