TE Connectivity / Raychem D-200-82

Splice Terminal Wire Splice Kit 26AWG to 20AWG 27.94mm Nickel
$ 4.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-200-82.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

Newark

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
+351%

CAD Models

Download TE Connectivity / Raychem D-200-82 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity / Raychem D-200-82 provided by its distributors.

Splice Terminal Wire Splice Kit 26AWG to 20AWG 27.94mm Nickel
Cable Accessories Mini Seal Splice Fluoropolymer Red Nickel Bag/Box
MiniSeal Butt Wire Splice Connector Red Insulated 20 - 26 AWG, D-200 Series | TE Connectivity D-200-82
Terminals CLAMP RING 27.94x2.16mm RD
Connector Accessory, Copper Alloy
Electrical Connector Cylindrical
D17660-000, TE CONNECTIVITY / RAYCHEM
WIRE SPLICE, CRIMP, 26-20AWG; Connector Type:Splice; Series:Mini Seal; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:(Not Available); Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG; Contact Material:Copper; Contact Plating:Nickel; Insulator Material:Fluoropolymer; Wire Size (AWG):26AWG to 20AWG
D-200-82 Splice Product Type: Splice Wire Size: 26 – 20 AWG Wire Size: .15 – .75 mm² Sealable: Yes Splice Features: Splice Kit Splice 26 – 20 AWG .15 – .75 mm² | Electrical Wire Splice | Part Number: D-200-82 | Internal Number: D17660-000 | Alias Number: 5-1202147-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-200-82.
  • D17660-000