TE Connectivity / Raychem 202F211-71/42-0

Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
$ 16.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202F211-71/42-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+74.97%

Supply Chain

Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
TE Connectivity / RaychemVERSAFIT-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS

Descriptions

Descriptions of TE Connectivity / Raychem 202F211-71/42-0 provided by its distributors.

Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
202F211-71/42-0 Rohs Compliant: Yes |Te Connectivity Raychem 202F211-71/42-0
HEAT SHRINK BOOT, DUAL WALL, POLYOLEFIN, Adhesive, 22.4/15.8 ID Before Shrink, 2.7:1 Shrink Ratio, BLACK
Cross Referenced to TE CONNECTIVITY CORP - Part RYC202F211-71/42-0
HEAT SHRINK BOOTS CABLE MANAGEMENT;
SPIRAL WRAPS SLEEVES TUBING&COND
286208-000, TE Connectivity / Raychem Brand
202F211-71/42-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 71 Heat Shrink Boot Material Systems Code: 10 Straight ° 202 71 | Low Profile Hs Boots: Blow Molded & Slim Line & Lipped & Straight | Part Number: 202F211-71/42-0 | Internal Number: 286208-000 | Alias Number: 1192168-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 286208-000