Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTT25-48-Q

Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT25-48-Q.

IHS

Datasheet1 page11 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+131%

Alternate Parts

Price @ 1000
$ 4.25
$ 4.623
$ 4.623
Stock
15,917
1,274
1,274
Authorized Distributors
6
6
6
Color
Black
Green
Green
Material
PO, Polyolefin
PO, Polyolefin
PO, Polyolefin
Body Material
Polyolefin
Polyolefin
Polyolefin
Length
1.2192 m
1.2192 m
1.2192 m
Inside Diameter
6.35 mm
6.35 mm
6.35 mm

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs
TE Connectivity / RaychemSCL-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS

Descriptions

Descriptions of Panduit HSTT25-48-Q provided by its distributors.

Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 2:1, INNER DIAM 0.25IN, HSTT SERIES
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin, Black, Thin
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
HEAT SHRINK TUBING, 6.35MM ID, PO, BLACK, 4FT, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.25"; I.D. Supplied - Metric: 6.35mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - 07C7976
Heat Shrink Tubing, 6.35Mm Id, Po, Black, 4Ft, Pk25; Diámetro Interior Original - Métrico:6.35Mm; Diámetro Interior Original - Imperial:0.25"; Diámetro Interior Máximo Contraído - Métrico:3.2Mm; Relación De Retracción:2:1 |Panduit HSTT25-48-Q
DRY-SHRINK Thin Wall Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.125 Inch (3.2 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT25-48-Q.
  • HSTT25-48Q