TE Connectivity / Raychem ATUM-16/4-0-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
$ 7.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ATUM-16/4-0-STK.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-25.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemSCL-3/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
TE Connectivity / RaychemDWP-125-1/2-0-STK
Medium Wall Heat Shrink Tubing Black Polyolefin Adhesive Lined 4.00 ft - 6465212003
TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
TE Connectivity / RaychemATUM-12/4-0-STK
Adhesive Lined Heat Shrink Tubing, 3:1, 0.472 ", 12 mm, Black, 3.9 ft, 1.2 m"
Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of TE Connectivity / Raychem ATUM-16/4-0-STK provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
Dual Wall Heat Shrink Tubing - Flexible Type 16MM / 4MM 4' LNTHS
Heat Shrink Tubing & Sleeves HS-TBG 16MM / 4MM PRICE PER STICK
Heat-Shrink Tubing Shrinkage temperature range: +110 °C Temperature range: -55 ... +110 °C Colour: Black Material: Polyolefine (PEX) Shrink ratio: 4:1
Heat Shrink Tubing, 16Mm Id, Po, Black, 4Ft; I.d. Supplied - Metric:16Mm; I.d. Supplied - Imperial:0.63"; Shrink Ratio:4:1; Shrink Tubing / Boot Colour:black; Length - Imperial:4Ft; Length - Metric:1.2M; Product Range:-; Colour:blackrohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8014642003
  • ATUM 16/4-0-STK
  • ATUM-16/4-0-STK.
  • ATUM-16/4-0-STK..