TE Connectivity / Raychem ATUM-4/1-0-STK

Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4: 1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
$ 4.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ATUM-4/1-0-STK.

IHS

Datasheet2 pages5 years ago
Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Newark

Verical

Inventory History

3 month trend:
+16.76%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-3/1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3MM / 1MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemTAT-125-1/8-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/8 DIA 4' LNTHS 4' LNTHS
Thin-Wall multi Purpose Heat Shrink Tubing, 3.18mm Inside Diameter (As Supplied), Black, 1.22m Length
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heavy Wall Battery Cable Tubing, 10.16mm Inside Diameter (As Supplied), Black, 1.22m Length
TE Connectivity / RaychemSCL-1/8-0-STK
HEAT SHRINK TUBING 4.8/1.5mm,T=1.09mm, black encapsulant-lined polyolefin, packg=30m
Alpha WireF221V3/16 BK103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft LTHS BLACK
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of TE Connectivity / Raychem ATUM-4/1-0-STK provided by its distributors.

Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
Dual Wall Heat Shrink Tubing - Flexible Type 4mm/1mm 4' LNTHS
Heat Shrink Tubing & Sleeves HS-TBG 4MM 4:1 BK PRICE PER STICK
Heat-Shrink Tubing Shrinkage temperature range: +110 °C Temperature range: -55 ... +110 °C Colour: Black Material: Polyolefine (PEX) Shrink ratio: 4:1
HEAT SHRINK, 4MM, BLACK, 1.2M; Shrink Ratio: 4: 1; I.D. Supplied - Imperial: 0.157"; I.D. Supplied - Metric: 4mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.2m; I.D. Recovered Max - Imperial:

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8839742003
  • ATUM 4/1-0-STK
  • ATUM-4/1-0-STK.