TE Connectivity / Raychem 06161932

Wire Labels&markers Z-Type Rmp/Rms Marker Yellow |Te Connectivity Raychem EC0614-000
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06161932.

Master Electronics

Datasheet3 pages12 years ago
Datasheet2 pages18 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161000
TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
TE Connectivity / RaychemEC0225-000
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
TE Connectivity / Raychem06161101
TE Connectivity 06161101 Connector Female Unshrouded 2-Position 20AWG
TE Connectivity / Raychem06161921
TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification
TE Connectivity / Raychem05811937
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
TE Connectivity / Raychem06183902
Cable Markers Pre-Marked Push On Polyvinyl Chloride White
TE Connectivity / Raychem06151909
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / RaychemEC1128-000
Wire Labels&markers Z-Type Rmp/Rms Marker Gray |Te Connectivity Raychem 06183903
TE Connectivity / Raychem06151905
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / RaychemEC1041-000
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.150-0.248 (3.80mm-6.30mm) -45C~70C
TE Connectivity / Raychem06183907
Wire Labels & Markers Z-Type Rmp/Rms Marker Red |Te Connectivity Raychem EC1132-000

Descriptions

Descriptions of TE Connectivity / Raychem 06161932 provided by its distributors.

Wire Labels&markers Z-Type Rmp/Rms Marker Yellow |Te Connectivity Raychem EC0614-000
Cable Accessories Marker White Box
WIRE MARKER PUSH ON 4.5MM WHITE
Cable Markers Pre-Marked Push On White Box
Polyvinyl fluoride cable maker, imprint "W", (L x W x H) 4.75 x 4.5 x 4.85 mm, max. bundle Ø 4.7 mm, white, EC0614-000
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 11 Marker Size, White, Straight Cut, W Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
Pre-Printed Markers 06161932 'W'
TE Connectivity EC0614-000 电缆标识
RS APAC
EC0614-000 6-1198168-2 06161932
CABLE MARKER, W, Pack 100; Marker Type:Push On Pre Printed; Legend:W; Legend Colour:Black; Marker Colour:White; Marker Dimensions:-; Cable Diameter Max:4.7mm; Cable Diameter Min:2.9mm; Marker Material:PVC (Polyvinylchloride); Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Cable Marker; Body Material:PVC (Polyvinylchloride); Colour:White; Material:PVC; Operating Temperature Max:100°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0614-000