What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem 06161000

TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06161000.

IHS

Datasheet3 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box
TE Connectivity / Raychem06161921
TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification
TE Connectivity / Raychem06161913
Wire Marker, Push On 0.18 L (4.5Mm) White Poly-Vinyl Chloride (Pvc) |Te Connectivity Raychem EC0595-000
TE Connectivity / Raychem05801923
Wire Labels&markers 5801923 Ec0037-000 |Te Connectivity Raychem EC0063-000
TE Connectivity / Raychem05801930
Cable Accessories Marker White Box
TE ConnectivityEC0591-000
Wire Labels&markers Z-Type Rmp/Rms Marker Brown |Te Connectivity Raychem EC0591-000

Descriptions

Descriptions of TE Connectivity / Raychem 06161000 provided by its distributors.

TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
Pre-Printed Markers, Push-On, 11 Marker Size, Black, Straight Cut, 0 Printed Marking, Width 4.5 mm [.177 in], White, Flexible PVC, Z-Type Marker
06161000 Compatible Cable Diameter Range: 2.9 – 4.7 mm Compatible Cable Diameter Range: .11 – .19 in Primary Product Color: Black Marker Style: Push-On Marker Size: 11 Z-Type Push-On Marker | 2.9 – 4.7 mm .11 – .19" Black Push-On | Part Number: EC0571-000 | Internal Number: EC0571-000 | Alias Number: 06161000 | TE Connectivity | RAYCHEM
CABLE MARKER, 0, WHITE ON BLACK, Pack 100; Marker Type:Push On Pre Printed; Legend:0; Legend Colour:White; Marker Colour:Black; Marker Dimensions:-; Cable Diameter Max:4.7mm; Cable Diameter Min:2.9mm; Marker Material:PVC (Polyvinylchloride); Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Wire Markers; Body Material:PVC (Polyvinylchloride); Colour:White on Black; Material:PVC; Operating Temperature Max:100°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0571-000