What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem 05811937

Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 05811937.

IHS

Datasheet3 pages1 year ago

element14 APAC

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-0.46%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / Raychem06161000
Wire Labels & Markers Z-Type RMP/RMS Marker Brown
TE Connectivity / RaychemEC0225-000
EC0225-000 PUSH ON WIRE MARKER_
TE Connectivity / Raychem06161921
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
TE Connectivity / Raychem06161913
Wire Marker, Push On 0.18 L (4.5Mm) White Poly-Vinyl Chloride (Pvc) |Te Connectivity Raychem EC0595-000
TE Connectivity / Raychem05811925
Wire Identification Z-Type RMP/RMS Marker Gray
TE Connectivity / Raychem05801930
Cable Accessories Marker White Box

Descriptions

Descriptions of TE Connectivity / Raychem 05811937 provided by its distributors.

Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
Pre-Printed Markers, Push-On, 7 Marker Size, White, Straight Cut, - Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
CABLE MARKER, -, PK100; Marker Type: Push On Pre Printed; Legend: - (Minus); Legend Colour: Black; Marker Colour: White; Marker Dimensions: -; Cable Diameter Max: 3.2mm; Cable Diameter Min: 2mm; Marker Material: PVC (Polyvinylchloride); Product Range: Z-Type Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Wire Markers; Body Material: PVC (Polyvinylchloride); Colour: White; Material: PVC; Operating Temperature Max: 100°C
05811937 Compatible Cable Diameter Range: 2 – 3.2 mm Compatible Cable Diameter Range: .08 – .13 in Primary Product Color: White Marker Style: Push-On Marker Size: 7 Z-Type Push-On Marker | 2 – 3.2 mm .08 – .13" White Push-On | Part Number: EC0250-000 | Internal Number: EC0250-000 | Alias Number: 05811937 | TE Connectivity | Z-Type Marker

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05811937.
  • EC0250-000