TE Connectivity / Raychem 06161101

TE Connectivity 06161101 Connector Female Unshrouded 2-Position 20AWG
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06161101.

Newark

Datasheet3 pages12 years ago

TME

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem05801101
Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Brown PVC Wire Marker
TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161000
TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
TE Connectivity / RaychemEC0225-000
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
TE Connectivity / Raychem06161921
TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification
TE Connectivity / Raychem05811937
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C

Descriptions

Descriptions of TE Connectivity / Raychem 06161101 provided by its distributors.

TE Connectivity 06161101 Connector Female Unshrouded 2-Position 20AWG
Pre-Printed Markers, Push-On, 11 Marker Size, Brown, Straight Cut, 1 Printed Marking, Width 4.5 mm [.177 in], White, Flexible PVC, Z-Type Marker
Z-Type Marker for Small Wires and Cables Straight Cut Marker Size 11 "1" Legend 2.9 to 4.7 mm Cable Diameter 4.5 mm Marker Length PVC Brown/White Box
Avnet Japan
CABLE MARKER, 1, BROWN, PK100; Marker Type: Push On Pre Printed; Legend: 1; Legend Colour: White; Marker Colour: Brown; Marker Dimensions: -; Cable Diameter Max: 4.7mm; Cable Diameter Min: 2.9mm; Marker Material: PVC (Polyvinylchloride); Product Range: Z-Type Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Wire Markers; Body Material: PVC (Polyvinylchloride); Colour: Brown; Material: PVC; Operating Temperature Max: 100°C
06161101 Compatible Cable Diameter Range: 2.9 – 4.7 mm Compatible Cable Diameter Range: .11 – .19 in Primary Product Color: Brown Marker Style: Push-On Marker Size: 11 Z-Type Push-On Marker | 2.9 – 4.7 mm .11 – .19" Brown Push-On | Part Number: EC0572-000 | Internal Number: EC0572-000 | Alias Number: 1198187-4 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06161101.
  • EC0572-000