TE Connectivity / Raychem 06161921

TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06161921.

Master Electronics

Datasheet3 pages12 years ago
Datasheet2 pages18 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+2.69%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem06151909
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / RaychemEC0247-000
Wire Labels&markers 5811934 |Raychem Te Connectivity 05811934
TE Connectivity / Raychem05801930
Cable Accessories Marker White Box
TE Connectivity / Raychem06151913
Cable Accessories Marker White Box
TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06183902
Cable Markers Pre-Marked Push On Polyvinyl Chloride White
TE Connectivity / Raychem06183901
Cross Referenced to TE CNTY RAYCHEM - Part RYC06183901
TE Connectivity / RaychemEC1130-000
Wire Labels&markers Z-Type Rmp/Rms Marker Black |Raychem Te Connectivity 06183905
TE Connectivity / RaychemEC1046-000
Wire Marker Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
TE Connectivity / Raychem06151905
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C

Descriptions

Descriptions of TE Connectivity / Raychem 06161921 provided by its distributors.

TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
6161921 |Raychem Te Connectivity EC0603-000
Cable Accessories Marker White Box
Polyvinyl fluoride cable maker, imprint "L", (L x W x H) 4.75 x 4.5 x 4.85 mm, max. bundle Ø 4.7 mm, white, EC0603-000
WIRE MARKER PUSH ON 4.5MM WHITE
EC0603-000 9-1198197-1 06161921
Wire Labels & Markers 06161921
CABLE MARKER, L, Pack 100; Marker Type:Push On Pre Printed; Legend:L; Legend Colour:Black; Marker Colour:White; Marker Dimensions:-; Cable Diameter Max:4.7mm; Cable Diameter Min:2.9mm; Marker Material:PVC (Polyvinylchloride); Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Cable Marker; Body Material:PVC (Polyvinylchloride); Colour:White; Material:PVC; Operating Temperature Max:100°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0603-000