TE Connectivity / Raychem 06161917

Wire Labels&markers Z-Type Rmp/Rms Marker White |Raychem Te Connectivity EC0599-000
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06161917.

Master Electronics

Datasheet3 pages12 years ago
Datasheet2 pages18 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161000
TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
TE Connectivity / RaychemEC0225-000
EC0225-000 PUSH ON WIRE MARKER_
TE Connectivity / Raychem06161101
TE Connectivity 06161101 Connector Female Unshrouded 2-Position 20AWG
TE Connectivity / Raychem06161921
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
TE Connectivity / Raychem05811937
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C

Descriptions

Descriptions of TE Connectivity / Raychem 06161917 provided by its distributors.

Wire Labels&markers Z-Type Rmp/Rms Marker White |Raychem Te Connectivity EC0599-000
Pre-Printed Markers, Push-On, 11 Marker Size, White, Straight Cut, H Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
CABLE MARKER, H, PK100; Marker Type:Push On Pre Printed; Legend:H; Legend Colour:Black; Marker Colour:White; Marker Dimensions:-; Cable Diameter Max:4.7mm; Cable Diameter Min:2.9mm; Marker Material:PVC (Polyvinylchloride

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0599-000