TE Connectivity / Raychem 05801101

Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Brown PVC Wire Marker
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 05801101.

JRH Electronics

Datasheet3 pages12 years ago

Electro Sonic

Newark

TME

TE Connectivity

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem06161101
TE Connectivity 06161101 Connector Female Unshrouded 2-Position 20AWG
TE Connectivity / Raychem13611101
Cable Accessories Cable Marker Polyvinyl Chloride Brown Reel
TE Connectivity / RaychemEC1015-000
Wire Labels&markers Z-Type Rmp/Rms Marker Green |Raychem Te Connectivity 06181101
TE Connectivity / Raychem05811101
Z Type Push On 4.5 mm(Size) Brown PVC Wire Marker
TE Connectivity / Raychem05811101
Z Type Push On 4.5 mm(Size) Brown PVC Wire Marker
TE Connectivity / Raychem06171101
TE Connectivity EC0784-000 Wire Labels & Markers 06171101 Durable Identification
TE Connectivity / Raychem05801101
Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Brown PVC Wire Marker

Descriptions

Descriptions of TE Connectivity / Raychem 05801101 provided by its distributors.

Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Brown PVC Wire Marker
Pre-Printed Markers, Push-On, 5 Marker Size, Brown, Straight Cut, 1 Printed Marking, Width 4.5 mm [.177 in], White, Flexible PVC, Z-Type Marker
CABLE MARKER, 4.5mm, 1 BROWN, Pack 100; Marker Type:Push On Pre Printed; Legend:1; Legend Colour:White; Marker Colour:Brown; Marker Dimensions:-; Cable Diameter Max:2mm; Cable Diameter Min:1.5mm; Marker Material:PVC (Polyvinylchloride); Product Range:-; SVHC:No SVHC (27-Jun-2018)
05801101 Compatible Cable Diameter Range: 1.5 – 2 mm Compatible Cable Diameter Range: .06 – .08 in Primary Product Color: Brown Marker Style: Push-On Marker Size: 5 Z-Type Push-On Marker | 1.5 – 2 mm .06 – .08" Brown Push-On | Part Number: EC0019-000 | Internal Number: EC0019-000 | Alias Number: 05801101 | TE Connectivity | Z-Type Marker

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0580-1-101
  • EC0019-000