TE Connectivity / P&B R10-E1X2-V15.0K

Power/Signal Relay, 2 Form C, Momentary, 115VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, Panel Mount
$ 28.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-E1X2-V15.0K.

IHS

Datasheet5 pages1 year ago

JRH Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B R10-E1X2-V15.0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

ICE CUBE RELAY, DPDT, 12 VDC5 COIL VOLTAGE, 10 A CONTACT RATING
Relay; E-Mech; DPDT; Ctrl-V 100/110VDC; 10A; 250VAC; Socket Mount; Blade Term; MY Series
TE Connectivity / P&BR10-E1M2-S3.2K
Power Relay 24VDC 3.2KOhm 5A DPDT(24.13x18.67x30.1)mm Plug-In General Purpose Relay
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE ConnectivityKRPA-11DY-12
Electromechanical Relay 12VDC 120Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BR10-E2X2-V185
Power Relay 12VDC 185Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
TE Connectivity8-1393765-8
General Purpose Relays Relay Gp Dpdt 7.5A 115Vdc |Amp Te Connectivity 8-1393765-8
TE Connectivity1-1415012-1
SR2M Force Guided Power Relay, safety aplications, PCB and plug-in types.
Power Relay 120VDC 10A DPDT(28x21.5x42.4)mm Socket
Relay Rohs Compliant: Yes |Omron Industrial Automation MY2-02-DC100/110
RELAY, E-MECH, DPDT, CTRL-V 100/110VDC,10A,250VAC, SOCKET MOUNT, BLADE TERM, MY SERIES
Weidmuller8689900000
Power/Signal Relay, DPDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity / P&B R10-E1X2-V15.0K provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 115VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, Panel Mount
POWER RELAY, DPDT, 115VDC, 5A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:115V; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:30V; Coil Resistance:15kohm; Contact Configuration:DPDT
Relay, Dpdt, 120Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:115Vdc; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X2-V15.0K
Special Order: R10-E1X2-V15.0K=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 900 mW Coil Resistance: 15000 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable 900 mW 15000 Ω | Power Relay | Part Number: R10-E1X2-V15.0K | Internal Number: 1393766-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393766-4
  • R10-E1-X2-V15.0K
  • R10E1-X2-V15.0K
  • R10E1X2V15.0K