Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8689900000

Power/Signal Relay, DPDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
$ 12.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8689900000.

IHS

Datasheet2 pages17 years ago

Burklin Elektronik

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30

Related Parts

Power Relay 120VDC 10A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay DPDT 10A 100/110VDC 11KOhm Through Hole
Omron Omron Power relay, LY2series, 110V dc_coil_voltage, switching current10A, DPDT
Weidmuller7760056053
Universal relay Bracket mounting,Through hole mounting 28mm*21.5mm*36mm
Weidmuller7760056071
RELAY, DRM270110LT, 2 CONTACTS, C/O WITH TEST BUTTON, 110C DC, 10A, PLUG IN CONNECTION
Universal relay Bracket mounting,Through hole mounting 35.6mm(Length)*55.5mm(height)

Descriptions

Descriptions of Weidmuller 8689900000 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Electromechanical Relay DPDT 12A 110VDC 16.2Ohm Plug-In
RELAY GEN PURPOSE DPDT 12A 110V
Weidmüller RIDERSERIES RCM RCM270110 - 8689900000
Rcm270110 |Weidmuller 8689900000
RCM270110. RIDERSERIES, Relays, No. of contacts: 2, CO contact with test button, AgNi 90/10, Rated control voltage: 110 V DC, Continuous current: 12 A, Plug-in connection GTIN (EAN): 4032248360574

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER