Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415012-1

TE Connectivity V23047-A1110-A501 Safety Relay High-Density Compact Design
$ 12.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415012-1.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-32.47%

CAD Models

Download TE Connectivity 1-1415012-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393258-2
TE Connectivity 1393258-2 V23047 Relay SPDT PCB Mount 16A 12VDC
TE Connectivity1-1415012-1
TE Connectivity V23047-A1110-A501 Safety Relay High-Density Compact Design
TE Connectivity1393258-2
TE Connectivity 1393258-2 V23047 Relay SPDT PCB Mount 16A 12VDC
TE Connectivity1-1393258-5
General Purpose Relay, SR2M Series, Power, Non Latching, DPDT, 24 VDC, 6 A
TE Connectivity6-1415027-1
Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay

Descriptions

Descriptions of TE Connectivity 1-1415012-1 provided by its distributors.

TE Connectivity V23047-A1110-A501 Safety Relay High-Density Compact Design
Power Relay 110VDC 6A DPDT(29x12.6x25.5)mm THT
SR2M Series 6 A DPDT 110 VDC Through Hole General Purpose Power Relay
Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole
Avnet Japan
Electromechanical Relay, DPDT, 110VDC (Coil), 700mW (Coil), 6A (Contact), Random, AC Output, Panel Mount
110VDC 6A DPDT Safety Relay, Through Hole, 250VAC
POWER RELAY, DPDT, 6A, 250V, PCB;
Conn Relay Socket SKT 11 POS Screw ST
Safety relay Through hole mounting
Relays with Forcibly Guided Contacts (Safety Relays)
Safety Relays V23047-A1110-A501 RELAYS
POWER RELAY, DPDT, 6A, 250VAC, THT; Contact Configuration:DPDT; Coil Voltage:110VDC; Contact Current:6A; Product Range:SR2M Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:SolderRoHS Compliant: Yes
V23047-A1110-A501 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 6 A Force-Guided Relay DC Monostable 2 Form C DPDT-CO | Force Guided Relay With 2 Contact | Part Number: 1-1415012-1 | Internal Number: 1-1415012-1 | Alias Number: V23047-A1110-A501 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415012-1.
  • V23047-A1-110A501
  • V23047-A1110-A501
  • V23047A1110A501