TE Connectivity / P&B PRD-1AY0-24

Power Relay 24VAC 25A SPST-NO(63.3x63.75x57.9)mm Screw Mount
$ 19.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B PRD-1AY0-24.

IHS

Datasheet2 pages4 years ago

Newark

TE Connectivity

X-ON

Electro Sonic

Inventory History

3 month trend:
+765%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

PanasonicHE1AN-AC24V
RELAY GEN PURPOSE SPST 30A 24V | Panasonic Industrial Automation HE1AN-AC24V
PanasonicHE1AN-Q-AC24V
Relay Power SPST-NO 277VAC 24VAC Quick Connect Carton/Case
PanasonicALF1P24
RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
TE Connectivity9-1419129-2
Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.4x16x26.5)mm THT Industrial Relay
TE ConnectivityPCF-124D1M,000
Electromechanical Relay 24VDC 640Ohm 25A SPST-NO (30.4x16x26.5)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity / P&B PRD-1AY0-24 provided by its distributors.

Power Relay 24VAC 25A SPST-NO(63.3x63.75x57.9)mm Screw Mount
Power/Signal Relay, SPST, Momentary, 9800mW (Coil), 25A (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay SPST-NO 25A 24VAC 12Ohm
RELAY GEN PURPOSE SPST 25A 24V
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1393127-3
PRD-1AY0-24=PRD / TE CONNECTIVITY / POTTER-BRUMFIELD
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393127-3
  • PRD-1AY0-24.