Panasonic HE1AN-AC24V

RELAY GEN PURPOSE SPST 30A 24V | Panasonic Industrial Automation HE1AN-AC24V
$ 28.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-AC24V.

Farnell

Datasheet0 pages0 years ago
Datasheet9 pages16 years ago
Datasheet14 pages12 years ago

IHS

Panasonic

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicHE1AN-Q-AC24V
Relay Power SPST-NO 277VAC 24VAC Quick Connect Carton/Case
PanasonicHE1AN-DC24V
Electromechanical Relay 24VDC 300 Ohm 30A SPST-NO (50x33x46.2)mm Plug-In Power Relay
PanasonicHE1AN-Q-DC24V
HE Series 30 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
TE Connectivity1-1393209-3
Electromechanical Relay 18VDC 380Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay

Descriptions

Descriptions of Panasonic HE1AN-AC24V provided by its distributors.

RELAY GEN PURPOSE SPST 30A 24V | Panasonic Industrial Automation HE1AN-AC24V
HE Series 30 A SPST 24 VAC Plug-In Non-Polarized Compact Power Relay
RELAY, SPST-NO, 277VAC, 30VDC, 30A; Cont; RELAY, SPST-NO, 277VAC, 30VDC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 24VAC; Contact Current: 30A; Product Range: HE Series; Relay Mounting: Panel Mount; Coil Type: Non Lat
POWER RELAY, 24VAC, 30A, SPST-NO; Relay Type:Power; Coil Voltage VAC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Contact Configuration:SPST-NO; Coil Type:AC, Monostable; Coil Current:74mA; Nom Operating Power:1.8VA;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE1AN-AC24V.