TE Connectivity / DEUTSCH M39029/58-365

Contact Mil Pin 14-12 AWG Sz 12 For D38999 Ser 1 Org/blu/grn Deutsch 38941-12L
$ 1.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M39029/58-365.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

element14

Inventory History

3 month trend:
+85.37%

Supply Chain

Introduction Date2001-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.046in Min Cable Dia, 0.082in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity / DEUTSCH M39029/58-365 provided by its distributors.

CONTACT MIL PIN 14-12 AWG SZ 12 FOR D38999 SER 1 ORG/BLU/GRN DEUTSCH 38941-12L
Cross Referenced to TE CONNECTIVITY CORP - Part DCH38941-12L
Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG
Connector Accessory, Contact, Copper Alloy
CONTACT, PIN, STANDARD DUTY, AS39029, 12-14 AWG
DEUTSCH M39029/58-365 Circular Connector Contact, Pin, 14 AWG, 12 AWG, Crimp, Gold Plated Contacts, MIL-DTL-38999 Series
CIRCULAR CONTACT, PIN, 14-12AWG, CRIMP
Electrical Connector Cylindrical
CONTACT PIN 12-14AWG CRIMP GOLD
CIRCULAR CONTACT, PIN, 14-12AWG, CRIMP; Product Range: MIL-DTL-38999 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 14AWG; For Use With: Circular Connectors; Contact Size: 12

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/58-365.