Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SM20ML1D70

Connector Accessory, 0.046in Min Cable Dia, 0.082in Max Cable Dia, Contact, Copper Alloy
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM20ML1D70.

IHS

Datasheet3 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-46.23%

Supply Chain

Introduction Date2015-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 22→ 20 awgwire_gauge
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Amphenol AerospaceM39029/58-364
Amphenol Circular connector pins M39029series, Male plug, Crimp connection, Pin size16
ITT / Cannon330-8672-000
Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Amphenol Circular Connector Pin M39029 Series, Male, Crimp Wire, Pin Size 20

Descriptions

Descriptions of Eaton SM20ML1D70 provided by its distributors.

Connector Accessory, 0.046in Min Cable Dia, 0.082in Max Cable Dia, Contact, Copper Alloy
Male stamped and formed crimp contact, size #16, delivered loose, selective Gold plating
Souriau SCT
CONTACT; PIN; STAMPED; SZ 16; CRIMP; 22-20 AWG; TRIM TRIO SM SER; GOLD PLATE
Souriau Circular connector pins TRIM TRIO SMseries, Male plug, Crimp connection, Pin size16, 22 → 20 AWGwire_gauge
CONTACT, MALE, 22-10AWG, CRIMP; PRODUCT; Available until stocks are exhausted Alternative available
Contact PIN 16 Size Crimp ST Cable Mount 20AWG Loose
TRIM TRIO CONTACTS STRIP HYFEN LOOSE PC CON
CONTACT PIN 20-22AWG CRIMP GOLD
CONTACT, MALE, 22-10AWG, CRIMP; Product Range:Souriau Trim Trio Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; For Use With:TRIM TRIO Series Circular Connect

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM20ML-1D70