Amphenol Aerospace M39029/4-110

Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/4-110.

IHS

Datasheet1 page12 years ago
Datasheet28 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.61%

Supply Chain

Introduction Date2013-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192900-0446
Contact PIN Crimp ST Cable Mount 16-18AWG Bag
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace M39029/4-110 provided by its distributors.

Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
Circular Connector Contact, Miniature Cylindrical Series, Pin, Crimp, 20 AWG, 24 AWG
Size 20 Pin (Series Ii Matrix) 26482 | Amphenol Aerospace M39029/4-110
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG
26482 S2 81703 S3 83723 S1 3 83733 CON SZ 20 PIN
Amphenol Limited 26482, , 7.5A, 600 V
MIL -C-83723-MIL 26482 SERIES II PIN 20
CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP;
PT Series Accessories PIN 20 GA
CONN CONTACT PIN 20-24AWG SZ 20
CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP; Product Range:Miniature Cylindrical Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029-4-110
  • M39029/4-110.
  • M390294110