TE Connectivity / DEUTSCH D369-R66-AS1

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 36.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-R66-AS1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

element14 APAC

Farnell

Inventory History

3 month trend:
+911%

CAD Models

Download TE Connectivity / DEUTSCH D369-R66-AS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-534206-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity87631-2
Connector Housing, AMPMODU IV/V, Socket, 6 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
1.00mm Pitch Mezzanine IEEE 1386 Receptacle Surface Mount Dual Row Vertical Stacking Tube 0.76
Conn IDC Connector RCP 6 POS 1.27mm IDT ST Cable Mount Picoflex Bag

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-R66-AS1 provided by its distributors.

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
369 6C A Skt Recp |Deutsch Te Connectivity D369-R66-AS1
Conn Rectangular F 6 POS Crimp ST Cable Mount Package
Electrical Connector Cylindrical
RECPT., 6 WAYS, SKT, A KEY; No. of Contacts:6Contacts; Product Range:369 Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; Contact Material

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369R66AS1