Molex 71439-1164

1.00mm Pitch Mezzanine IEEE 1386 Receptacle Surface Mount Dual Row Vertical Stacking Tube 0.76
$ 3.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71439-1164.

TME

Datasheet2 pages7 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+117%

CAD Models

Download Molex 71439-1164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
TE Connectivity / AMP5120523-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.38mm 760nm gold SMD,P=1mm SMD mount
HIROSE ELECTRICDF9-51S-1V(69)
Board Connector, 51 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
HIROSE ELECTRICFX6-50S-0.8SV(71)
Center Strip Contacts Receptacle, 800μm, 50-Pin, 4mm Pitch, Gold Plated, SMD, P=0.8mm

Descriptions

Descriptions of Molex 71439-1164 provided by its distributors.

1.00mm Pitch Mezzanine IEEE 1386 Receptacle Surface Mount Dual Row Vertical Stacking Tube 0.76
Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
Board-to-Board and Mezzanine Connectors; MOLEX; 71439-1164; Gold; 2; 64; Vertical
Connector IEEE 1386 Receptacle 64 Position 1mm Solder Straight Surface Mount
PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Board to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT
Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube
Board to Board & Mezzanine Connectors 1.00MM REC 02X32P VT SMT 30AU
Molex 1mmpitch64pDouble row edge connector Board to Board, PMC Mezzanineseries, right angle, surface
Cross Referenced to MOLEX - Part MOL71439-1164
CONNECTOR, STACKING, RCPT, 64POS, 2ROW;
MEZZANINE 1MM BTB REC 30SAU 64CKT
64P MEZZANINE FEM 2ROW SMT GOLD
1.00 MM MEZZANINE B-TO-B RECPT
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
Connector, STACKING, RCPT, 64POS, 2ROW; Product Range:PMC Mezzanine 71439 Series; No. of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Approval Bodies:UL; Approval Category:File No. E29179; Contact Resistance:30mohm; Contact Termination:Surface Mount Vertical; Current Rating:1A; External Depth:6.1mm; External Width:35.9mm; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Voltage Rating VAC:100V; Withstand Voltage:250V; Working Voltage:100V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714391164
  • 71439-1164-
  • 71439-1164.
  • 71439-1164...
  • 714391164
  • 714391164.