Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53460-0629

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

$ 2.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53460-0629.

IHS

Datasheet2 pages6 years ago

Molex

element14 APAC

Master Electronics

Farnell

CAD Models

Download Molex 53460-0629 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.595
$ 2.595
Stock
1,563
107,685
107,685
Authorized Distributors
1
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Thermoplastic
Thermoplastic
Contact Material
Brass
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-10
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-12-23
LTD Date2020-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Socket Strip F 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip SKT 6 POS 2mm Solder RA Thru-Hole
Push-Pull,Receptacle 2.54mm 2 6pin 3A tin Black Through hole mounting 7.62mm(Length)
Push-Pull£¬Receptacle 2mm 2 6pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
Samtec 2mmpitch6pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 3+3 contacts

Descriptions

Descriptions of Molex 53460-0629 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Upright, with Kinked Solder Tabs
Conn IEEE 1394 SKT 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port Frame
53460 SERIES 6 WAY RIGHT ANGLE THROUGH HOLE I/O FIREWIRE CONNECTOR SOCKET
53460-0629,2.0 I/O UPRIGHT DIP WAFER ASSYW/KINK6CKT<AZ
2.0 I/O UPRIGHT DIP WAFER ASS W/KINK6CKT
IEEE 1394 Firewire Connectors 6P SOCKET R/A
2.0 I/O Flat SMT Wafer Assy W/Kink 6Ckt
CONN RCPT IEEE 1394 FIREWIRE R/A
CONN SOCKET RT ANG VERT FIREWIRE
Conn, Firewire Ieee-1394, Rcpt, 6Pos; No. Of Contacts:6Contacts; Gender:receptacle; Connector Type:firewire Ieee-1394; Contact Termination Type:solder; Product Range:53460 Series; Connector Mounting:pcb Mount; Contact Plating:gold Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0534600629
  • 534600629