TE Connectivity 5-534206-3

Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-3.

TE Connectivity

Technical Drawing2 pages13 years ago
Datasheet245 pages9 years ago
Datasheet13 pages0 years ago

element14 APAC

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-37.50%

CAD Models

Download TE Connectivity 5-534206-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.391
$ 2.584
Stock
47,699
56,649
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, CES Series
Board-To-Board Connector, M20 Series, Through Hole, Receptacle, 6, 2.54 mm, Tin Plated Contacts
Amphenol Communications Solutions68683-303LF
CONN, RCPT, 6POS, 2ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 5-534206-3 provided by its distributors.

Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 6POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
06 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534206-3 | Internal Number: 5-534206-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534206-3.