TE Connectivity / Corcom PS0SSDH6A

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
$ 27.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS0SSDH6A.

IHS

Datasheet4 pages1 year ago
Datasheet6 pages0 years ago
Datasheet7 pages25 years ago

Electro Sonic

TE Connectivity

Master Electronics

X-ON

Inventory History

3 month trend:
-28.68%

CAD Models

Download TE Connectivity / Corcom PS0SSDH6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS0SSDH6A provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
Ac Power Entry Modules 6A Dual Fuse Snap In Mount |Te Connectivity Amp 1-6609951-2
Special Order: PS0SSDH6A=C4426 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (SMPS) Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Dual AC (SMPS) DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0SSDH6A | Internal Number: 1-6609951-2 | TE Connectivity
FILTER, INLET, IEC, 6A; Filter Type:Medical; Current Rating:6A; Approval Bodies:UL, CSA, VDE; External Depth:54.1mm; External Length / Height:58.67mm; External Width:31.49mm; Input Voltage Max:250V; Input Voltage Min:120V; Leakage Current:5µA; No. of Fuses:2; No. of Phases:Single; Switch Action:DPST; Termination Type:Faston Tab; Voltage Rating V AC:250V

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609951-2