TE Connectivity / Corcom PS00XS000

Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port
$ 12.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS00XS000.

IHS

Datasheet4 pages1 year ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-43.66%

CAD Models

Download TE Connectivity / Corcom PS00XS000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug
TE Connectivity1-640508-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 in.; Nylon; Brick Red; 3
Connector Housing Power Plug 3 Position 4.2 mm Straight Panel Mount Bag
TE Connectivity1445048-3
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS00XS000 provided by its distributors.

Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
POWER ENTRY CONN, PLUG, 10A/250V, PANEL; Product Range:Corcom P Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (15-Jan
PS00XS000=C1005 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: None Mount Angle: Vertical Power Entry Module Dual AC (Series/Parallel) Switch | Corcom P Series Multi-Function Inlet Fil | Part Number: PS00XS000 | Internal Number: 6609101-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609101-5
  • 6609101-5 .